This 28-position IC socket is designed for surface mount applications, featuring a SOP package and a temperature range of -55°C to 170°C. The socket is constructed with copper contacts plated with gold, and is compliant with lead-free standards. It is suitable for use in a variety of electronic devices and systems.
Yamaichi IC51-0282-334-1 technical specifications.
| Package/Case | SOP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 28 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | IC51 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC51-0282-334-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.