
This 32-position IC socket features a current rating of 1A and a pitch of 0.8mm. It is designed for surface mount applications and is lead free. The socket is constructed with copper contacts plated with gold. It is not RoHS compliant.
Yamaichi IC51-0324-1498 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Number of Positions | 32 |
| Package Quantity | 1 |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | IC51 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC51-0324-1498 to view detailed technical specifications.
No datasheet is available for this part.
