Yamaichi IC51-0324-805 technical specifications.
| Termination Type | SOLDER |
| Manufacturer Series | IC51 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 700VAC |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yamaichi IC51-0324-805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.