Yamaichi IC51-0444-467 technical specifications.
| Package/Case | QFP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Positions | 44 |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | IC51 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC51-0444-467 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
