Yamaichi IC51-0524-411-1 technical specifications.
| Package/Case | PLCC |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Number of Contacts | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | IC51 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC51-0524-411-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.