Yamaichi IC51-0644-1972 technical specifications.
| Package/Case | QFP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Number of Positions | 64 |
| Pitch | 0.8mm |
| Series | IC51 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi IC51-0644-1972 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.