
This Yamaichi IC socket features a 64-position configuration with a 0.5mm pitch, suitable for surface mount technology applications. The socket is constructed from glass and polyethersulfone, with gold-plated contacts. It has a current rating of 1A and is designed for operation within the temperature range of -55°C to 170°C. The IC socket is packaged in a rail or tube format and is not RoHS compliant.
Yamaichi IC51-0644-807 technical specifications.
| Body Material | Glass, Polyethersulfone |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 64 |
| Packaging | Rail/Tube |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC51-0644-807 to view detailed technical specifications.
No datasheet is available for this part.
