Yamaichi IC51-0644-824-5 technical specifications.
| Package/Case | TQFP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 64 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | IC51 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC51-0644-824-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.