The IC51-0804-808 is a 1A lead free SMD/SMT socket from Yamaichi. It features a 0804 package case with copper contacts plated with gold. The socket is designed for surface mount applications with a 0.5mm pitch and is available in a package quantity of 1. The IC51 series is not RoHS compliant.
Yamaichi IC51-0804-808 technical specifications.
| Package/Case | 0804 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Number of Positions | 80 |
| Package Quantity | 1 |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | IC51 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC51-0804-808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
