
Conn QFP Socket SKT 100 POS 0.5mm Solder ST SMD
Yamaichi IC51-1004-809 technical specifications.
| Body Material | Glass, Polyethersulfone |
| Package/Case | QFP |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC51-1004-809 to view detailed technical specifications.
No datasheet is available for this part.