This 1A 144-position IC socket features copper contacts with gold plating and a surface mount package. It is available in bulk packaging with a 0.5mm pitch. The IC51 series is not RoHS compliant.
Yamaichi IC51-1444-1354-7 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 144 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | IC51 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC51-1444-1354-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
