Yamaichi IC51-2164-1887 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Number of Positions | 216 |
| Pitch | 0.4mm |
| Series | IC51 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi IC51-2164-1887 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.