Yamaichi IC550-0284-011-G technical specifications.
| Package/Case | QFN |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 28 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | IC550 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi IC550-0284-011-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
