Yamaichi MDIN04SP technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 250VAC |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Yamaichi MDIN04SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.