The Yamaichi NFP-50A-0114-BF is a 50-pin DIP connector with a current rating of 1A. It has a height of 18.8mm and a width of 8.3mm, with a pitch of 2.54mm. The connector is designed for through-hole mounting and operates within a temperature range of -20°C to 85°C.
Yamaichi NFP-50A-0114-BF technical specifications.
| Current Rating | 1A |
| Height | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Poles | 50 |
| Pitch | 2.54mm |
| Shape | Straight |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi NFP-50A-0114-BF to view detailed technical specifications.
No datasheet is available for this part.