The NFP-60A-0114-BF from Yamaichi is a 60-pin rectangular connector designed for through-hole mounting. It features a current rating of 1A and operates within a temperature range of -20°C to 85°C. The connector measures 18.8mm in height and 8.3mm in width, with a pitch of 2.54mm and a straight shape.
Yamaichi NFP-60A-0114-BF technical specifications.
| Current Rating | 1A |
| Height | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Poles | 60 |
| Pitch | 2.54mm |
| Shape | Straight |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi NFP-60A-0114-BF to view detailed technical specifications.
No datasheet is available for this part.