Yamaichi NFP-64A-0122BS technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Material | Polybutylene |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi NFP-64A-0122BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
