
Yamaichi NFP-64A-0324-BF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Positions | 64 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | NFP |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi NFP-64A-0324-BF to view detailed technical specifications.
No datasheet is available for this part.
