Yamaichi NFP60A0122BS technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Material | PBT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 60 |
| Number of Poles | 60 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| Width | 56.03mm |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi NFP60A0122BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.