Yamaichi NFS-100A-0111BF technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Current Rating | 1A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 0.025inch |
| Material | PBT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 100 |
| Number of Poles | 100 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | IDC |
| Voltage Rating (AC) | 150V |
| Width | 68.23mm |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi NFS-100A-0111BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
