Yamaichi NFS-40A-0111 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Polybutylene |
| Mount | Cable |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi NFS-40A-0111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.