Yamaichi NFS-60A-0111BF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Polybutylene |
| Mount | Wire |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi NFS-60A-0111BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.