Yamaichi NFS64A0111 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Polybutylene |
| Mount | Wire |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi NFS64A0111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.