Yamaichi NMS011-2101-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.3mm |
| Gender | Male |
| Length | 23.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 1.3mm |
| Termination | Solder |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi NMS011-2101-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.