Conn PGA Socket SKT 133 POS 2.54mm Solder ST Thru-Hole
Yamaichi NP89-13302-G4-BF technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 133 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yamaichi NP89-13302-G4-BF to view detailed technical specifications.
No datasheet is available for this part.