The NP89-14409-G4BF is a 144-contact PGA female through-hole connector from Yamaichi. It features a copper contact material with gold plating and a straight orientation. The connector has a 2.54mm pitch and is terminated with solder. It is designed for through-hole mounting.
Yamaichi NP89-14409-G4BF technical specifications.
| Package/Case | PGA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 144 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi NP89-14409-G4BF to view detailed technical specifications.
No datasheet is available for this part.