The NP89-19601-G4-BF is a female PGA socket with 196 contacts and a 2.54mm pitch. It features a gold-plated copper contact material and a straight orientation. The socket is designed for through-hole mounting and has a solder termination. It is not RoHS compliant.
Yamaichi NP89-19601-G4-BF technical specifications.
| Package/Case | PGA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 196 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi NP89-19601-G4-BF to view detailed technical specifications.
No datasheet is available for this part.