This female PGA socket features 225 contacts with a 2.54mm pitch and is designed for through hole mounting. The socket is made of copper with a gold plating and is not RoHS compliant. It is available in a PGA package type.
Yamaichi NP89-22508-G4-BF technical specifications.
| Package/Case | PGA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 225 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi NP89-22508-G4-BF to view detailed technical specifications.
No datasheet is available for this part.