Yamaichi NP89-28906-G4-BF technical specifications.
| Max Operating Temperature | 170 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | NP89 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 700VAC |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yamaichi NP89-28906-G4-BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.