Yamaichi PJS008-2100-0 technical specifications.
| Contact Material | Bronze |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PJS008 |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi PJS008-2100-0 to view detailed technical specifications.
No datasheet is available for this part.