Yamaichi PJS008-2120-0 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 500mA |
| Height | 1.5mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PJS008 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi PJS008-2120-0 to view detailed technical specifications.
No datasheet is available for this part.