This SMD/SMT header features copper alloy contacts with gold plating, a current rating of 500mA, and a voltage rating of 50V. It is available in packages of 1500 units, packaged on tape and reel. The header is not RoHS compliant. It is designed for use in board-to-board and mezzanine applications.
Yamaichi PJS008-2130-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 1.5mm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PJS008 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi PJS008-2130-0 to view detailed technical specifications.
No datasheet is available for this part.