This 8-contact vertical header from Yamaichi features a copper alloy contact material and a current rating of 500mA. It is designed for through-hole mounting and is compliant with RoHS regulations. The operating temperature range is between -25°C and 85°C, making it suitable for a variety of applications. The header is part of the PJS008 series and is lead-free.
Yamaichi PJS008U-3000-0 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 1.1mm |
| RoHS Compliant | Yes |
| Series | PJS008 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi PJS008U-3000-0 to view detailed technical specifications.
No datasheet is available for this part.