Yamaichi QFN11T032-003 technical specifications.
| Package/Case | QFN |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 25 |
| Orientation | Straight |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi QFN11T032-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.