Yamaichi QFN11T040-006 technical specifications.
| Body Material | Glass, Polyetherimide |
| Package/Case | QFN |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 25 |
| Orientation | Straight |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi QFN11T040-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.