The Yamaichi UFS-08A-02 is an 8-contact RCP wire housing with crimp termination. It features a straight body orientation and a terminal pitch of 2.54mm. The housing is rated for a maximum current of 3A and operates over a temperature range of -55°C to 125°C.
Yamaichi UFS-08A-02 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
Download the complete datasheet for Yamaichi UFS-08A-02 to view detailed technical specifications.
No datasheet is available for this part.