The Yamaichi UFS-26B-04 is a 26-contact RCP crimp wire housing with a terminal pitch of 2.54mm. It features a straight body orientation and a termination method of crimp. The housing is designed to operate within a temperature range of -55°C to 125°C and has a maximum current rating of 3A.
Yamaichi UFS-26B-04 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
Download the complete datasheet for Yamaichi UFS-26B-04 to view detailed technical specifications.
No datasheet is available for this part.