Yamaichi Y-ConAS-24 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| Series | Y-CONRJ45 |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi Y-ConAS-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.