Yamaichi Y-ConFlange-10 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Ratings | IP67 |
| Series | Y-ConFlange |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi Y-ConFlange-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.