Yamaichi Y-ConPlug-21 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2.1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| RoHS Compliant | No |
| Series | Y-CONRJ45 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi Y-ConPlug-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.