Yamaichi Y-ConUSB-Adapter-10 technical specifications.
| Gender | Female |
| Insulation Color | Black |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Series | Y-ConUSB-Adapter |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi Y-ConUSB-Adapter-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
