Yamaichi Y-ConUSB-Adapter-20 technical specifications.
| Gender | Female |
| Insulation Color | Black |
| Number of Ports | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | Y-ConUSB-Adapter |
| RoHS | Compliant |
Download the complete datasheet for Yamaichi Y-ConUSB-Adapter-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
