This 8-pin power adapter connector features a straight body orientation and solder termination method. It has 8 male and 8 female contacts and is designed for cable mount applications. The operating temperature range is -40 to 85°C.
Yaskawa America JZSP-CMP9-1 technical specifications.
| Type | Power Adapter |
| Gender | M/F |
| Number of Contacts | 8/8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yaskawa America JZSP-CMP9-1 to view detailed technical specifications.
No datasheet is available for this part.