Yazaki 7282-7081-40 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Manufacturer Series | 312 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Yazaki 7282-7081-40 to view detailed technical specifications.
No datasheet is available for this part.