DC Fan Axial Ball Bearing 12V 7V to 13.2V 45.2CFM 38dB 80 X 80 X 20mm
YEN SUN Technology FD128020EB technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 3600r/min |
| Maximum Airflow | 45.2CFM |
| Maximum Pressure | 0.173inH2O |
| Noise Level | 38dB |
| Line Current | 0.2A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for YEN SUN Technology FD128020EB to view detailed technical specifications.
No datasheet is available for this part.