YEN SUN Technology FD248020HB technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 3100r/min |
| Maximum Airflow | 37CFM |
| Maximum Pressure | 0.126inH2O |
| Noise Level | 33.5dB |
| Line Current | 0.1A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for YEN SUN Technology FD248020HB to view detailed technical specifications.
No datasheet is available for this part.