Yeong Chwen 311032NBT technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 17.5mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Yeong Chwen 311032NBT to view detailed technical specifications.
No datasheet is available for this part.