Yeong Chwen 311084VM technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | PVC |
| Length | 26.7mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Yeong Chwen 311084VM to view detailed technical specifications.
No datasheet is available for this part.