Yeong Chwen 325053NBT technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 21.25mm |
| Shrouded | No (Without) |
| Stud Size | M5 |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Yeong Chwen 325053NBT to view detailed technical specifications.
No datasheet is available for this part.