Yeong Chwen 333027VM technical specifications.
| Color | Yellow |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 28mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Yeong Chwen 333027VM to view detailed technical specifications.
No datasheet is available for this part.